395-118-558-812

Heilind Number:EDA395-118-558-812
Manufacturer:EDAC
Manufacturer Number:395-118-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-558-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows, 118 positions, and a .1-inch pitch, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees optimal signal transfer, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various industries. Upgrade your connectivity setup with this essential component.