395-118-558-858

Heilind Number:EDA395-118-558-858
Manufacturer:EDAC
Manufacturer Number:395-118-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows and 118 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The right-angle mount orientation allows for easy installation, and with a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and efficiency to streamline your electronic projects.