395-118-559-288

Heilind Number:EDA395-118-559-288
Manufacturer:EDAC
Manufacturer Number:395-118-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-559-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability. With two rows and a total of 118 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mount orientation, it's perfect for space-saving layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Elevate your connectivity solutions with this essential component.