395-118-559-502

Heilind Number:EDA395-118-559-502
Manufacturer:EDAC
Manufacturer Number:395-118-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-559-502

Detailed Description

Elevate your connectivity with this cutting-edge board-to-board PCB connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing crafted from UL 94V-0 thermoplastic polyester, this connector offers unmatched durability and safety. With a double row design and a total of 118 positions, it provides ample room for intricate circuitry configurations. The copper alloy contacts ensure reliable and efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your PCB connections with this essential component, perfect for high-performance applications.