395-118-559-512

Heilind Number:EDA395-118-559-512
Manufacturer:EDAC
Manufacturer Number:395-118-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-559-512

Detailed Description

Enhance your electronic connections with our Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts for reliable signal transmission. With two rows of 118 positions each, it ensures efficient connectivity in your circuit design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The right-angle mount orientation offers versatility in installation, while the compact .1" pitch and .2" row spacing optimize space utilization on your board. Upgrade your electronics with this essential component for seamless and secure interconnectivity.