395-118-559-578

Heilind Number:EDA395-118-559-578
Manufacturer:EDAC
Manufacturer Number:395-118-559-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-559-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-559-578

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design with right-angle mount orientation, it effortlessly blends style with functionality. With a contact material of Copper Alloy and housing material of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. Boasting a total of 118 positions across 2 rows, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for both standard and challenging environments. Upgrade your PCB assembly with this essential component that guarantees optimal performance.