395-118-559-802

Heilind Number:EDA395-118-559-802
Manufacturer:EDAC
Manufacturer Number:395-118-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-559-802

Detailed Description

Introducing our high-performance Board To Board PCB Connector, an essential component for seamless connectivity in your electronic devices. Designed for optimal functionality, this connector features 118 positions spread across 2 rows, ensuring efficient data transfer. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing longevity and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, made of Copper Alloy, further enhances conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its right-angle mount orientation facilitates easy installation on PCBs, making it ideal for space-constrained applications. Trust in our connector for reliable performance and seamless integration in your electronic projects. Elevate your connectivity experience with this essential component.