395-118-559-804

Heilind Number:EDA395-118-559-804
Manufacturer:EDAC
Manufacturer Number:395-118-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-559-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a compact pitch of .1 inch and dual-row configuration, it offers 118 positions for versatile connectivity. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, even in challenging environments. Elevate your electronics assembly with this essential connector.