395-118-559-812

Heilind Number:EDA395-118-559-812
Manufacturer:EDAC
Manufacturer Number:395-118-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, this connector features 118 positions in a compact layout, offering seamless integration for your electronic components. The right-angle mounting orientation allows for efficient space utilization on your PCB, while the black UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a low amperage rating of 3A, copper alloy contacts, and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on consumer electronics, industrial machinery, or telecommunications devices, trust in this connector for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.