395-118-560-201

Heilind Number:EDA395-118-560-201
Manufacturer:EDAC
Manufacturer Number:395-118-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-560-201

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this black connector features 118 positions across two rows, ensuring reliable data and power transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transfer in tight spaces. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting performance, even in challenging environments. This connector, with a straight mount orientation, is ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it provides a dependable solution for your connectivity needs. Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this black connector features 118 positions across two rows, ensuring reliable data and power transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transfer in tight spaces. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting performance, even in challenging environments. This connector, with a straight mount orientation, is ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it provides a dependable solution for your connectivity needs.