395-118-560-258

Heilind Number:EDA395-118-560-258
Manufacturer:EDAC
Manufacturer Number:395-118-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-560-258

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its 118-position, dual-row configuration ensures optimal signal transmission. Crafted with precision, the connector features copper alloy contacts for reliable conductivity, housed in a durable UL 94V-0 Thermoplastic Polyester casing. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in this connector for secure and stable interconnections in your electronic devices.