395-118-560-288

Heilind Number:EDA395-118-560-288
Manufacturer:EDAC
Manufacturer Number:395-118-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-560-288

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration within electronic systems, this high-performance connector boasts a double-row configuration with 118 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees both reliability and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal functionality. Its straight mount orientation and black color make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector is a must-have for any tech enthusiast. Elevate your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration within electronic systems, this high-performance connector boasts a double-row configuration with 118 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees both reliability and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal functionality. Its straight mount orientation and black color make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector is a must-have for any tech enthusiast.