395-118-560-802

Heilind Number:EDA395-118-560-802
Manufacturer:EDAC
Manufacturer Number:395-118-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-560-802

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. With a pitch of .1 inches and two rows of 118 positions, it offers seamless integration for your electronic components. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Crafted with precision, the contact material is made of high-quality Copper Alloy for optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Its straight mount orientation and black color make it versatile for various setups. Upgrade your connectivity with this essential component.