395-118-560-812

Heilind Number:EDA395-118-560-812
Manufacturer:EDAC
Manufacturer Number:395-118-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-560-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge black Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows, 118 positions, and a .1-inch pitch, it ensures seamless data transfer and power delivery. The straight mount orientation and .2-inch row spacing offer easy installation and efficient PCB layout. Operating in a wide temperature range from -40 to 105°C, it guarantees reliability in various environments. Elevate your electronic projects with this essential connector that combines superior quality and functionality.