395-120-520-504

Heilind Number:EDA395-120-520-504
Manufacturer:EDAC
Manufacturer Number:395-120-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-520-504

Detailed Description

Upgrade your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless connectivity, this connector features 120 positions with a pitch of .1 inches, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee longevity and reliability. With a straight mount orientation and two rows for easy installation, this connector is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it is ideal for both indoor and outdoor use. Elevate your PCB assemblies with this essential component.