395-120-521-201

Heilind Number:EDA395-120-521-201
Manufacturer:EDAC
Manufacturer Number:395-120-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-521-201

Detailed Description

Enhance connectivity within your electronic devices with this 120-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek Black. The Copper Alloy contact material ensures optimal performance, while the .1-inch pitch and .2-inch row spacing facilitate efficient data transfer. With a straight mount orientation, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliability even in harsh environments. Upgrade your system's connectivity with this essential component.