395-120-521-202

Heilind Number:EDA395-120-521-202
Manufacturer:EDAC
Manufacturer Number:395-120-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-521-202

Detailed Description

Enhance connectivity within your circuitry with our Black Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a 3 A amperage for efficient power transmission. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and a total of 120 positions, it offers ample room for seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Trust in its quality and performance to streamline your connections effortlessly.