395-120-521-207

Heilind Number:EDA395-120-521-207
Manufacturer:EDAC
Manufacturer Number:395-120-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-521-207

Detailed Description

Enhance connectivity within your devices with our high-performance Board-to-Board PCB Connector. Designed for optimal efficiency, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures secure and reliable data transfer. Boasting 120 positions, it offers ample room for intricate circuitry, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality to streamline your PCB connections with precision and ease.