395-120-521-502

Heilind Number:EDA395-120-521-502
Manufacturer:EDAC
Manufacturer Number:395-120-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-521-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .1 in and row spacing of .2 in, it offers seamless connectivity for up to 120 positions. Designed for straight mount orientation, it guarantees secure attachment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic setup. Elevate your connectivity solutions with this essential component.