395-120-521-504

Heilind Number:EDA395-120-521-504
Manufacturer:EDAC
Manufacturer Number:395-120-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for your electronic setup. Engineered with precision, this connector boasts 120 positions spread across 2 rows, ensuring efficient data transmission. The contact material, crafted from durable copper alloy, guarantees reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing material provides robust protection, while the .1 inch pitch and .2 inch row spacing offer easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances its versatility. Elevate your PCB assembly with this essential component.