395-120-521-508

Heilind Number:EDA395-120-521-508
Manufacturer:EDAC
Manufacturer Number:395-120-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-521-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and two rows for efficient signal transfer. With 120 positions and a pitch of .1 inch, it offers ample connectivity options for your PCB projects. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting reliability even in harsh industrial environments. Copper alloy contact material guarantees optimal conductivity, while an operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.