395-120-521-512

Heilind Number:EDA395-120-521-512
Manufacturer:EDAC
Manufacturer Number:395-120-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-521-512

Detailed Description

Enhance your PCB connectivity with this 120-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery. With a compact .1 inch pitch and dual-row layout, it offers efficient signal transmission in a space-saving design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Whether for prototyping or production, this Straight-mount connector is a must-have for your electronic projects.