395-120-521-558

Heilind Number:EDA395-120-521-558
Manufacturer:EDAC
Manufacturer Number:395-120-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-521-558

Detailed Description

Enhance connectivity in your electronic devices with this 120-position black Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contact material and .1" pitch guarantee efficient signal transmission, while the straight mount orientation offers easy installation. With two rows and a .2" row spacing, this connector is perfect for various PCB applications, providing seamless and secure connections. Upgrade your system's connectivity with this high-quality connector.