395-120-521-588

Heilind Number:EDA395-120-521-588
Manufacturer:EDAC
Manufacturer Number:395-120-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-521-588

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black board-to-board PCB connector. Designed with precision and durability in mind, it features 120 positions with a pitch of .1 inches, ensuring seamless integration on your PCB. The UL 94V-0 thermoplastic polyester housing and copper alloy contact material guarantee reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation and dual-row configuration offer flexibility in installation, while the .2-inch row spacing allows for efficient signal transmission. Upgrade your system with this essential component for optimized functionality and connectivity.