395-120-521-803

Heilind Number:EDA395-120-521-803
Manufacturer:EDAC
Manufacturer Number:395-120-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-521-803

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board Connector. Designed for seamless integration on PCBs, it features 120 positions for optimal signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precision is guaranteed during assembly. The contact material, Copper Alloy, further enhances conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a reliable choice for your connectivity needs.