395-120-521-804

Heilind Number:EDA395-120-521-804
Manufacturer:EDAC
Manufacturer Number:395-120-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-521-804

Detailed Description

Enhance connectivity and streamline data transfer with this cutting-edge board-to-board PCB connector. Designed for optimal performance, it features two rows with a total of 120 positions, ensuring seamless communication between circuit boards. Crafted from UL 94V-0 thermoplastic polyester, the housing guarantees durability and safety in operation. Each contact is meticulously constructed from copper alloy, promoting efficient signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation and black color make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Elevate your electronic projects with this high-quality connector, a must-have in any professional or DIY setup.