395-120-521-807

Heilind Number:EDA395-120-521-807
Manufacturer:EDAC
Manufacturer Number:395-120-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 120 positions in a dual-row setup, ensuring efficient data transmission. The straight mount orientation and a pitch of .1 inch offer easy installation on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, this connector guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Ideal for demanding industrial applications, it provides a secure and stable connection, while its sleek black design adds a touch of professionalism to your electronic projects. Elevate your connectivity game with this essential component.