395-120-521-812

Heilind Number:EDA395-120-521-812
Manufacturer:EDAC
Manufacturer Number:395-120-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-521-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for precision and durability, it features a straight mount orientation with two rows for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. With 120 positions and a .1-inch pitch, it offers optimal space efficiency and connectivity. The copper alloy contact material guarantees efficient signal transfer, while the operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your electronic projects with this essential component.