395-120-521-858

Heilind Number:EDA395-120-521-858
Manufacturer:EDAC
Manufacturer Number:395-120-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-521-858

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 120 positions, ensuring a reliable link between circuits. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Each contact is meticulously crafted from Copper Alloy, ensuring optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation and dual-row design facilitate easy installation on PCBs. Trust in this connector for seamless board-to-board connections in your electronic applications.