395-120-523-588

Heilind Number:EDA395-120-523-588
Manufacturer:EDAC
Manufacturer Number:395-120-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-523-588

Detailed Description

Optimize your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for high-performance applications, this connector features 120 positions in a sleek, black housing made of UL 94V-0 Thermoplastic Polyester. Each row, spaced at 0.2 inches, ensures efficient signal transmission, with copper alloy contacts guaranteeing robust and reliable connectivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its straight mount orientation offers easy installation, while its 3A amperage and .1-inch pitch accommodate diverse power and signal requirements. Elevate your PCB designs with this essential component.