395-120-523-803

Heilind Number:EDA395-120-523-803
Manufacturer:EDAC
Manufacturer Number:395-120-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-523-803

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration within electronic systems, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 120 contact positions and a pitch of .1 inches, it ensures reliable data transmission and power delivery. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for various applications in the electronics industry. Trust in our connector to streamline your PCB connectivity needs with precision and efficiency.