395-120-523-808

Heilind Number:EDA395-120-523-808
Manufacturer:EDAC
Manufacturer Number:395-120-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-523-808

Detailed Description

Enhance your connectivity options with this high-performance black Board To Board PCB Connector. Featuring a dual-row design with 120 positions, it ensures secure and reliable connections for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees durability and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Its straight mount orientation makes installation a breeze, while its compact design saves valuable space on your board. Trust in this connector to deliver exceptional performance and longevity to your electronic projects.