395-120-523-812

Heilind Number:EDA395-120-523-812
Manufacturer:EDAC
Manufacturer Number:395-120-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board Card Edge Connector. With a sleek straight mount orientation, it features 120 positions across 2 rows, allowing for seamless and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in harsh operating conditions ranging from -40 to 105 °C. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the 3A amperage supports high-speed data transmission. Upgrade your device with this essential component for optimal performance.