395-120-525-204

Heilind Number:EDA395-120-525-204
Manufacturer:EDAC
Manufacturer Number:395-120-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-525-204

Detailed Description

Introducing our 395-120-525-204 Board-to-Board PCB Connector, designed for seamless and reliable interconnection in electronic devices. This high-performance connector features 120 positions spread across two rows, ensuring ample connectivity for your PCB assembly needs. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. The black housing not only offers a sleek aesthetic but also signifies its versatility for various applications. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment and efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in both extreme cold and hot conditions. Trust in the 395-120-525-204 for seamless board-to-board connectivity in your next electronic design project.