395-120-525-212

Heilind Number:EDA395-120-525-212
Manufacturer:EDAC
Manufacturer Number:395-120-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-525-212

Detailed Description

Introducing our high-performance 395-120-525-212 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity. Engineered for utmost reliability, this connector features a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability in demanding environments. With two rows of 120 positions and a pitch of .1 inches, it offers efficient signal transmission in compact spaces. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for your connectivity needs.