395-120-525-288

Heilind Number:EDA395-120-525-288
Manufacturer:EDAC
Manufacturer Number:395-120-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-525-288

Detailed Description

Introducing our high-performance 395-120-525-288 Board-to-Board PCB Connector, designed to meet the demanding connectivity needs of modern electronic devices. This sleek and durable connector features a pitch of .1 inches and a row spacing of .2 inches, allowing for precise and secure connections between PCBs. With two rows and 120 positions, it offers ample room for multiple connections, while its straight mount orientation ensures easy installation. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. Trust in the superior quality and functionality of this connector for seamless and efficient PCB connectivity in your electronic designs.