395-120-525-502

Heilind Number:EDA395-120-525-502
Manufacturer:EDAC
Manufacturer Number:395-120-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-525-502

Detailed Description

Introducing our high-performance 395-120-525-502 Black Board-To-Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With an amperage rating of 3A, this connector ensures efficient power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting usage, even in harsh environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers 120 positions for versatile PCB connections. The straight mount orientation of this connector simplifies installation and maintenance. Operating effortlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Trust in the superior quality and performance of our 395-120-525-502 Connector for all your board-to-board PCB connection needs.