395-120-525-512

Heilind Number:EDA395-120-525-512
Manufacturer:EDAC
Manufacturer Number:395-120-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-525-512

Detailed Description

Introducing the 395-120-525-512 Board To Board PCB Connector, a cutting-edge solution for seamless communication between circuit boards. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is as reliable as it is stylish. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connectivity. With 120 positions, it can accommodate a wide range of components, making it ideal for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility and performance in any environment. Trust the 395-120-525-512 for all your PCB connection needs.