395-120-525-808

Heilind Number:EDA395-120-525-808
Manufacturer:EDAC
Manufacturer Number:395-120-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-525-808

Detailed Description

Introducing our 395-120-525-808 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a black UL 94V-0 Thermoplastic Polyester housing that not only ensures safety but also adds a touch of sophistication to your electronic projects. With two rows of high-quality Copper Alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, you can achieve optimal connectivity with ease. Boasting 120 positions, this connector offers ample room for multiple connections, making it ideal for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, allowing for easy integration into various applications. Trust in the 395-120-525-808 to deliver exceptional performance and longevity, meeting the demands of even the most demanding projects. Elevate your PCB design experience with this premium card edge connector.