395-120-525-812

Heilind Number:EDA395-120-525-812
Manufacturer:EDAC
Manufacturer Number:395-120-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-525-812

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal functionality and durability, this connector features 120 positions across two rows, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing not only provides a sleek look but also guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, this connector offers superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the ideal choice for your PCB connectivity needs.