395-120-540-202

Heilind Number:EDA395-120-540-202
Manufacturer:EDAC
Manufacturer Number:395-120-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-540-202

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 120 positions across two rows, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Elevate your PCB assembly with this essential component.