395-120-540-288

Heilind Number:EDA395-120-540-288
Manufacturer:EDAC
Manufacturer Number:395-120-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-540-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 120 positions across two rows with a pitch of .1 inches, ensuring precise alignment and optimal signal transfer. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity for your applications. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward and efficient. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Elevate your electronic projects with this essential connector, a must-have in any technical toolkit.