395-120-540-588

Heilind Number:EDA395-120-540-588
Manufacturer:EDAC
Manufacturer Number:395-120-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-540-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-540-588

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and a total of 120 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications, making it an essential component for your PCB assembly projects.