395-120-541-201

Heilind Number:EDA395-120-541-201
Manufacturer:EDAC
Manufacturer Number:395-120-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-541-201

Detailed Description

Enhance your connectivity with our 120-position Board To Board PCB Connector, designed for seamless integration in electronic applications. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. The copper alloy contact material ensures reliable and efficient power transmission, while the 3A amperage and .1-inch pitch offer high performance in demanding environments. With a straight mount orientation and two rows for easy installation, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.