395-120-541-288

Heilind Number:EDA395-120-541-288
Manufacturer:EDAC
Manufacturer Number:395-120-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-541-288

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The copper alloy contacts ensure reliable power delivery, with a current rating of 3A. Featuring two rows of 120 positions, with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential connector for optimal performance and durability.