395-120-541-507

Heilind Number:EDA395-120-541-507
Manufacturer:EDAC
Manufacturer Number:395-120-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-541-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a high-performance 3A amperage, ensuring reliable power transmission. Its sturdy UL 94V-0 Thermoplastic Polyester housing guarantees robustness, while the Copper Alloy contact material guarantees optimal signal conductivity. With two rows and 120 positions, it provides ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your PCB setup with this essential component for efficient and durable connections.