395-120-541-512

Heilind Number:EDA395-120-541-512
Manufacturer:EDAC
Manufacturer Number:395-120-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-541-512

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a contact material of Copper Alloy, it guarantees efficient transmission of data. The straight mount orientation and .1-inch pitch make it suitable for a variety of applications. With two rows and 120 positions, it offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your project. Upgrade your PCB connections with this high-quality component.