395-120-541-802

Heilind Number:EDA395-120-541-802
Manufacturer:EDAC
Manufacturer Number:395-120-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-541-802

Detailed Description

Elevate your circuit connections with our innovative Board To Board PCB Connector. Designed for high-performance applications, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 120 positions, it provides ample connectivity for your projects. The copper alloy contact material guarantees reliable performance, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation makes installation a breeze, making it ideal for professional and DIY applications alike. Upgrade your PCB setup with this essential connector, a must-have for any electronics enthusiast.