395-120-541-804

Heilind Number:EDA395-120-541-804
Manufacturer:EDAC
Manufacturer Number:395-120-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-541-804

Detailed Description

Optimize your PCB connections with our 120-position Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring secure and reliable performance. The Copper Alloy contacts deliver efficient power transfer, with an amperage rating of 3A. Its compact design includes two rows, with a pitch of .1 inches and row spacing of .2 inches, perfect for high-density layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees robust functionality in diverse environments. Upgrade your connectivity solutions with this essential component.