395-120-541-808

Heilind Number:EDA395-120-541-808
Manufacturer:EDAC
Manufacturer Number:395-120-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, a crucial component for seamless electronic integration. With a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety in operation. Featuring two rows of precision-engineered copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers reliable signal transmission across its 120 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various applications, making it an essential choice for professionals in the electronics industry. Elevate your connectivity solutions with this cutting-edge connector.